Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
73-334-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Quick Connect Terminal
Gender:
F
Dimension:
20 x 5.6 mm
Wire Size:
18-22 AWG
Quick Connect Terminal 18-22AWG F 20mm 5.6mm
Search Keywords:
733340
IN STOCK:
0
Manufacturer Stock:
1,137
can ship
12/2/24
Minimum Order:
250
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
250
$0.1346
$33.650
2,500
$0.1061
$265.250
5,000
$0.1014
$507.000
7,500
$0.0999
$749.250
25,000
$0.0959
$2,397.500
50,000
$0.0921
$4,605.000
100,000
$0.0907
$9,070.000
150,000
+
$0.0894
$13,410.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480703-0
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - L...
1551-BR005
Hook-up Wire 22AWG 1.63mm Tinned Copper- Brown - 1000V - 30.48m (100ft)/Spool
350536-1
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.
1551-YL005
Hook-up Wire 22AWG 1.63mm Tinned Copper - Yellow - 1000V - 30.48m (100ft)/Spool
MDL-3/8
Fuse Miniature Slow Blow Acting 0.375A 250V Holder Cartridge 6.35 X 31.75mm Glass Automoti...