Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
73-346-100
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Bag
Type:
Quick Connect Terminal
Gender:
F
Dimension:
21 x 7.4 mm
Wire Size:
14-16 AWG
Quick Connect Terminal 14-16AWG F 21mm 7.4mm
Search Keywords:
73346100
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
10
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
5
$10.55
$52.750
25
$9.56
$239.000
50
$9.13
$456.500
100
$8.87
$887.000
250
$8.38
$2,095.000
500
$8.16
$4,080.000
1,000
+
$8.04
$8,040.000
Product Guides