help desk software
DATA SHEET

73-347-0

Mode Electronics

Quick Connect Terminal 14-16AWG F 21.5mm 7.4mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
73-347-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Quick Connect Terminal
Gender:
F
Dimension:
21.5 x 7.4 mm
Wire Size:
14-16 AWG
Quick Connect Terminal 14-16AWG F 21.5mm 7.4mm
Search Keywords:
733470
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
10,620   can ship 12/2/24
Minimum Order:
250
Factory Lead-Time
9 Weeks can ship 1/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.0915
$22.875
2,500
$0.0732
$183.000
5,000
$0.0721
$360.500
7,500
$0.0702
$526.500
25,000
$0.0666
$1,665.000
50,000
$0.0656
$3,280.000
100,000
$0.0642
$6,420.000
150,000 +
$0.0632
$9,480.000
Tools/3D Models
Product Guides