Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
73-347-50
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Package Type:
Bag
Type:
Quick Connect Terminal
Gender:
F
Dimension:
21.5 x 7.4 mm
Wire Size:
14-16 AWG
Quick Connect Terminal 14-16AWG F 21.5mm 7.4mm
Search Keywords:
7334750
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
5
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
5
$9.42
$47.100
25
$7.66
$191.500
50
$7.54
$377.000
100
$7.31
$731.000
250
$6.71
$1,677.500
500
$6.61
$3,305.000
1,000
$6.51
$6,510.000
2,500
+
$6.28
$15,700.000
Product Guides