Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
73-348-50
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Dimension:
21.5 x 7.4 mm
Wire Size:
14-16 AWG
Quick Disconnect Terminal 14-16AWG F 21.5mm 7.4mm
Search Keywords:
7334850
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
8
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
5
$9.41
$47.050
25
$8.53
$213.250
50
$8.15
$407.500
100
$7.91
$791.000
250
$7.48
$1,870.000
500
$7.28
$3,640.000
1,000
+
$7.17
$7,170.000
Product Guides