Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
73-356-50
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Package Type:
Bag
Type:
Quick Connect Terminal
Gender:
F
Tab Size:
6.35 mm²
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
75(Max) °C
Quick Connect Terminal 10-12AWG F 21mm 7.4mm
Search Keywords:
7335650
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
3
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
1
$10.362
$10.362
5
$9.420
$47.100
25
$7.660
$191.500
50
$7.540
$377.000
100
$7.310
$731.000
250
$6.710
$1,677.500
500
$6.610
$3,305.000
1,000
$6.510
$6,510.000
2,500
+
$6.280
$15,700.000
Product Guides