help desk software
DATA SHEET

73-643-0

Mode Electronics

Bullet Terminal 14-16AWG F 24mm Brass Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
73-643-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Bullet Terminal
Gender:
F
Dimension:
24 mm
Wire Size:
14-16 AWG
Bullet Terminal 14-16AWG F 24mm Brass Bulk
Search Keywords:
736430
  Different packaging options available.  See Alternatives
IN STOCK: 10
Can Ship immediately
You may purchase in-stock quantity up to 10
Manufacturer Stock:
643   can ship 12/2/24
Minimum Order:
250
Available in less than min:
10
Factory Lead-Time
9 Weeks can ship 1/20/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1813
$0.1813
250
$0.1648
$41.2000
1,000
$0.1396
$139.6000
2,500
$0.1317
$329.2500
5,000
$0.1264
$632.0000
10,000
$0.1231
$1,231.0000
25,000
$0.1200
$3,000.0000
50,000
$0.1156
$5,780.0000
100,000 +
$0.1138
$11,380.0000
Tools/3D Models
Product Guides