help desk software
DATA SHEET

73-643-100

Mode Electronics

Bullet Terminal 14-16AWG F 24mm Brass Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
73-643-100
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Bullet Terminal
Gender:
F
Dimension:
24 mm
Wire Size:
14-16 AWG
Bullet Terminal 14-16AWG F 24mm Brass Bulk
Search Keywords:
73643100
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
3   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks can ship 1/20/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.59
$18.590
5
$16.90
$84.500
25
$15.31
$382.750
50
$14.63
$731.500
100
$14.00
$1,400.000
250
$13.42
$3,355.000
500
$13.07
$6,535.000
1,000 +
$12.87
$12,870.000
Tools/3D Models
Product Guides