Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
73-730-100
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Bag
Type:
Butt Connector
Gender:
F/F
Dimension:
26 mm
Wire Size:
16-22 AWG
Butt Connector 16-22AWG F/F 26mm Brass Bulk
Search Keywords:
73730100
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
3
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
1
$11.374
$11.374
5
$10.340
$51.700
25
$9.380
$234.500
50
$8.960
$448.000
100
$8.700
$870.000
250
$8.220
$2,055.000
500
$8.000
$4,000.000
1,000
+
$7.880
$7,880.000
Product Guides