4250000873
ModICE / Cinch Connectivity SolutionsConnector Accessory - 0.089in Min Cable Dia - 0.105in Max Cable Dia - Contact - Copper Alloy
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ModICE / Cinch Connectivity Solutions
Part No:
4250000873
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Connector Accessory - 0.089in Min Cable Dia - 0.105in Max Cable Dia - Contact - Copper Alloy
Search Keywords:
4250000873
IN STOCK:
183,380
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2811
$28.110
1,000
$0.2110
$211.000
2,500
$0.1910
$477.500
5,000
$0.1780
$890.000
10,000
$0.1620
$1,620.000
25,000
$0.1490
$3,725.000
50,000
$0.1463
$7,315.000
100,000
+
$0.1441
$14,410.000
CUSTOMERS
ALSO BOUGHT
1432874-1
Electromechanical Relay 24VDC 317.5Ohm 90A SPDT (26.5x26.5x36)mm Plug-In General Purpose R...
213906-1
Circular Connector - Plug Housing - For Male Pins - 10 (8 + 2 Power) Position - Shell Size...
58074-1
Manual Pistol Grip Tool - For Use With Interchangeable Modular Head Assemblies - AMPMODU M...
NC4MXX
XX Series - 4 pole male cable connector with Nickel housing and silver contacts.
The nex...
6473418-1
Connector Header - Through Hole - 26 position - 0.118" (3.00mm).