Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
02-06-1132
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Contact Type:
Stamped Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
24-30 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
5 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 24-30AWG Bag
Search Keywords:
02061132
IN STOCK:
29,968
Ships today, if you order in
Minimum Order:
2500
Multiple:
100
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.0658
$164.500
5,000
$0.0618
$309.000
7,500
$0.0591
$443.250
25,000
$0.0546
$1,365.000
50,000
$0.0447
$2,235.000
100,000
$0.0403
$4,030.000
150,000
+
$0.0397
$5,955.000
Product Guides