help desk software

02-06-2103C

Molex / Waldom

Contact PIN Crimp ST Cable Mount 18-24AWG Bag

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
02-06-2103C
RoHS:
Yes
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
5 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 18-24AWG Bag
IN STOCK: 92
Can Ship immediately
You may purchase in-stock quantity up to 92
Minimum Order:
370
Available in less than min:
92
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1762
$0.1762
370
$0.1602
$59.2740
736
$0.0827
$60.8672
2,400
$0.0630
$151.2000
3,449
$0.0450
$155.2050
17,245
$0.0430
$741.5350
34,490 +
$0.0420
$1,448.5800
DOWNLOADS