Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
02-06-5100
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
5 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 18-24AWG Reel
Search Keywords:
02065100
Different packaging options available. See Alternatives
IN STOCK:
12,000
Ships today, if you order in
Minimum Order:
6000
Multiple:
6000
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
6,000
$0.2569
$1,541.400
12,000
$0.2507
$3,008.400
18,000
$0.2445
$4,401.000
54,000
+
$0.2227
$12,025.800
Product Guides