help desk software
DATA SHEET

02-06-6103

Molex / Waldom

Contact PIN Crimp ST Cable Mount 18-24AWG Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
02-06-6103
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
5 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 18-24AWG Bag
Search Keywords:
02066103
  Different packaging options available.  See Alternatives
IN STOCK: 40,400
Ships today, if you order in
Minimum Order:
200
Multiple:
100
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.5765
$115.300
4,500
$0.5503
$2,476.350
9,000
$0.5448
$4,903.200
18,000
$0.5394
$9,709.200
25,000
$0.5182
$12,955.000
50,000
$0.4682
$23,410.000
100,000 +
$0.4390
$43,900.000
Tools/3D Models
Product Guides