Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
02-06-6135
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
24-30 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 24-30AWG Bag
Search Keywords:
02066135
IN STOCK:
17,609
Ships today, if you order in
Minimum Order:
300
Multiple:
100
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3542
$0.3542
300
$0.3220
$96.6000
1,100
$0.3170
$348.7000
2,200
$0.3100
$682.0000
4,300
$0.3050
$1,311.5000
32,000
$0.2990
$9,568.0000
50,000
$0.2690
$13,450.0000
100,000
+
$0.2520
$25,200.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
2622.0
Ferrules Terminal 22AWG 10mm 2.5mm Tin
66504-9
D Sub Contact - AMPLIMITE D Subminiature Housings - Socket - Phosphor Bronze - Gold Plated...
02-06-5103
Contact SKT Crimp ST Cable Mount 18-24AWG Bag
39-00-0039
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
2643626002
Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 360 ohms@100MHz - OD 2.000” ...