Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
02-08-1104
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
24-30 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 24-30AWG Claspcon™ Bag
Search Keywords:
02081104
IN STOCK:
28,639
Ships today, if you order in
Minimum Order:
750
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
750
$0.1107
$83.025
3,700
$0.0894
$330.780
7,300
$0.0866
$632.180
8,000
$0.0853
$682.400
10,000
$0.0840
$840.000
25,000
$0.0818
$2,045.000
50,000
+
$0.0806
$4,030.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8946
Cable Clamp - 1/2" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
TY23MX
Cable Ties, Standard Locking Nylon 6/6 Black 15.87mm 80N Automotive Bulk
FTH-34-01
Cable Tie Mount - Natural - Nylon - Compatible Cable Tie Width Range2.5 - 4.8 mm (0.09...
3120-N32A-H7T1-W12LY4-10A
Circuit Breaker - Thermal - 2 Pole - 10A 240VAC 50VDC - Rocker Actuator - 230V White Illum...