Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
02-08-2003
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Contact Type:
Stamped Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
14-20 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
13.5 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 14-20AWG MLX™ Reel
Search Keywords:
02082003
Different packaging options available. See Alternatives
IN STOCK:
320,000
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0353
$141.200
12,000
$0.0290
$348.000
24,000
$0.0277
$664.800
52,000
+
$0.0264
$1,372.800
Product Guides