help desk software
DATA SHEET

02-09-1104

Molex / Waldom

Contact SKT Crimp ST Cable Mount 14-20AWG Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
02-09-1104
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
14-20 AWG
Contact Material:
Brass Alloy
Contact Plating:
Pre-Tin
Maximum Current Rating:
17 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 14-20AWG Bag
Search Keywords:
02091104
  Different packaging options available.  See Alternatives
IN STOCK: 66,031
Ships today, if you order in
Minimum Order:
1000
Multiple:
100
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0802
$80.200
4,800
$0.0775
$372.000
9,700
$0.0756
$733.320
19,700
$0.0747
$1,471.590
28,000
$0.0716
$2,004.800
50,000
$0.0707
$3,535.000
100,000 +
$0.0700
$7,000.000
Tools/3D Models
Product Guides