Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
02-09-1119
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-22 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
17 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 18-22AWG Bag
Search Keywords:
02091119
Different packaging options available. See Alternatives
IN STOCK:
114,939
Ships today, if you order in
Minimum Order:
2500
Multiple:
100
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.0804
$201.000
5,000
$0.0769
$384.500
7,500
$0.0757
$567.750
25,000
$0.0726
$1,815.000
50,000
$0.0671
$3,355.000
100,000
$0.0645
$6,450.000
150,000
+
$0.0634
$9,510.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480318-0
Rectangular Connector Housing - Plug - Female Socket - 2 Positions - 0.200" (5.08mm) Pitch...
1-480319-0
This free hanging pin housing from TE’s Commercial MATE-N-LOK connectors series is intende...
1-480701-0
The 3 Circuit In-Line Housing Cap from TE has .250 centerline spacing and can be used in b...
170362-1
Socket Contact Tin Crimp 18-22 AWG Stamped
172169-1
Connector Housing - Mini Universal MATE-N-LOK Series - Plug - 9 Ways - 4.14 mm.