Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
02-09-5106
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Stamped Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
14-20 AWG
Contact Material:
Brass Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 14-20AWG Bag
Search Keywords:
02095106
IN STOCK:
7,750
Ships today, if you order in
Minimum Order:
150
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
150
$0.632
$94.800
650
$0.623
$404.950
1,300
$0.600
$780.000
2,600
$0.594
$1,544.400
28,000
$0.589
$16,492.000
50,000
$0.582
$29,100.000
100,000
+
$0.576
$57,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480703-0
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - L...
AJT30
Fuse Class J Slow Blow Acting 30A 600V Holder Cartridge 21 X 57mm Fiber Glass
2-520184-2
Quick Disconnect Terminal - Ultra-Fast FASTON 250 Series - Female Quick Disconnect - 6.35m...
1-480704-0
This plug from TE comes from their Universal MATE-N-LOK Connectors series and features a 6...
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...