help desk software
DATA SHEET

02-09-5142

Molex / Waldom

Contact SKT Crimp ST Cable Mount 18-22AWG Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
02-09-5142
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-22 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
17 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 18-22AWG Bag
Search Keywords:
02095142
IN STOCK: 27,000
Can Ship immediately
Minimum Order:
200
Multiple:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.4923
$98.460
600
$0.4874
$292.440
1,100
$0.4825
$530.750
2,200
$0.4777
$1,050.940
25,000
$0.4729
$11,822.500
50,000
$0.4681
$23,405.000
100,000 +
$0.4635
$46,350.000
Tools/3D Models
Product Guides