help desk software
DATA SHEET

03-06-1022

Molex / Waldom

Conn Housing RCP 2 POS 3.68mm Crimp ST Panel Mount Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
03-06-1022
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 2 POS 3.68mm Crimp ST Panel Mount Bag
Search Keywords:
03061022
IN STOCK: 9,762
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.1030
$51.500
2,900
$0.0902
$261.580
6,000
$0.0888
$532.800
10,000 +
$0.0875
$875.000
Tools/3D Models
Product Guides