Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
03-06-1038
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 3 POS 3.68mm Crimp ST Panel Mount Bag
Search Keywords:
03061038
Different packaging options available. See Alternatives
IN STOCK:
250
Can Ship immediately
You may purchase in-stock quantity up to 250
Minimum Order:
400
Available in less than min:
250
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2219
$0.2219
400
$0.2017
$80.6800
2,200
$0.1734
$381.4800
4,500
$0.1655
$744.7500
9,500
$0.1554
$1,476.3000
15,000
+
$0.1486
$2,229.0000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
Q8F1BXXR24E
Panel Mount LED Indicator - 8mm - Red - 24VDC @ 20mA - Flush - Black Bezel - Solder Lugs/F...
2321-H-RC
Inductor High Current Toroid 560uH/314.8uH 15% 1KHz 3.6A 140mOhm DCR RDL
7560K5
Switch Toggle - ON None OFF - DPST - Lever - Screw - 15A - 250VAC - 559.27VA - Panel Mount...
3033139
Potential collective terminal - nom. voltage: 800 V - nominal current: 55 A - connection m...
FN2010-10-06
Power Line Filter - Chassis - 10 A - 250 VAC - General Purpose - Quick Connect - 800 µH - ...