Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
03-06-1361
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
36
Maximum Voltage Rating:
N/A
Maximum Current Rating:
4/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Housing RCP 36 POS 4.19mm Crimp ST Cable Mount Bag
Search Keywords:
03061361
This product is discontinued, but still in stock
IN STOCK:
16,181
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$1.361
$34.025
250
$1.094
$273.500
500
$1.077
$538.500
1,000
$1.061
$1,061.000
2,500
$1.045
$2,612.500
5,000
$1.029
$5,145.000
7,500
+
$1.014
$7,605.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-1375820-0
CST-100 II HOUSING 20 POS
03-06-2361
Conn Housing PL 36 POS 4.19mm Crimp ST Cable Mount Bag
EE-SJ3-C
Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
K10P-11D55-24
Electromechanical Relay 24VDC 650Ohm 15A DPDT PCB Pins (28.17mm 21.84mm 35.56mm) THT Gener...
CE156F22-09-C_E
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount Bag