Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
03-06-2011
RoHS:
Yes
HTS:
8538906000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing PL 1 POS Crimp ST Cable Mount Bag
Search Keywords:
03062011
IN STOCK:
20,374
Can Ship immediately
Minimum Order:
600
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1087
$0.1087
600
$0.0988
$59.2800
3,500
$0.0887
$310.4500
7,300
$0.0878
$640.9400
15,200
$0.0869
$1,320.8800
18,000
+
$0.0861
$1,549.8000
Product Guides