Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
03-06-2023
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing PL 2 POS 3.68mm Crimp ST Cable Mount Bag
Search Keywords:
03062023
IN STOCK:
40,135
Ships today, if you order in
Minimum Order:
700
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
700
$0.1083
$75.810
3,900
$0.1025
$399.750
7,900
$0.1015
$801.850
15,000
$0.0909
$1,363.500
75,000
+
$0.0846
$6,345.000
Product Guides
CUSTOMERS
ALSO BOUGHT
350551-1
Socket Contact - Universal MATE-N-LOK Series - 14 to 20 AWG - Brass Contact With Tin Conta...
LDS-CA12RI
Displays Module 1DIGIT 15LED Green CC 10-Pin DIP Module
02-06-1101
Contact SKT Crimp ST Cable Mount 18-24AWG Reel
02-06-5103
Contact SKT Crimp ST Cable Mount 18-24AWG Bag
02-06-6103
Contact PIN Crimp ST Cable Mount 18-24AWG Bag