Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
03-06-2032
RoHS:
Yes
HTS:
8538906000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing PL 3 POS 3.68mm Crimp ST Cable Mount Bag
Search Keywords:
03062032
IN STOCK:
2,932
Ships today, if you order in
Minimum Order:
450
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
450
$0.1328
$59.760
2,600
$0.1132
$294.320
5,300
$0.1083
$573.990
10,800
$0.1063
$1,148.040
12,000
$0.1052
$1,262.400
32,000
+
$0.1042
$3,334.400
Product Guides