Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
03-06-2122
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing PL 12 POS 3.68mm Crimp ST Cable Mount Bag
Search Keywords:
03062122
IN STOCK:
25,354
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
250
$0.3897
$97.425
1,500
$0.3170
$475.500
3,000
$0.2990
$897.000
6,000
$0.2946
$1,767.600
10,000
$0.2836
$2,836.000
25,000
+
$0.2807
$7,017.500
Product Guides
CUSTOMERS
ALSO BOUGHT
794406-3
MINI UMNL CONT 20-16AWG AU
1587733-1
SHIPPING CAP, CAP, HVA280-3PM
19-09-2069
Conn Housing PL 6 POS 6.7mm Crimp ST Cable Mount Bag
716W-X2/03
Conn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
RG1780-8
EMI Filter - Low Pass - 1st Filter Order - RC - 1 Channel - R = 220Ohm, C = 0.5µF - 200V -...