Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
03-06-2361
RoHS:
Yes
HTS:
8538906000
COO:
US
Supplier Standard Pack
1
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
36
Maximum Voltage Rating:
N/A
Maximum Current Rating:
4/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Housing PL 36 POS 4.19mm Crimp ST Cable Mount Bag
Search Keywords:
03062361
This product is discontinued, but still in stock
IN STOCK:
15,818
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$0.707
$0.707
20
$0.700
$14.000
25
$0.690
$17.250
50
$0.649
$32.450
100
$0.627
$62.700
250
$0.617
$154.250
500
$0.608
$304.000
1,000
+
$0.599
$599.000
Product Guides