Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
03-09-1027
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
14/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 2 POS 6.3mm Crimp ST Cable Mount Bag
Search Keywords:
03091027
IN STOCK:
2,994
Can Ship immediately
Minimum Order:
450
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
450
$0.2737
$123.165
2,600
$0.2074
$539.240
5,500
$0.2029
$1,115.950
9,000
$0.1982
$1,783.800
10,000
+
$0.1962
$1,962.000
DOWNLOADS