Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
03-09-1049
RoHS:
Yes
HTS:
8538906000
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
11/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 4 POS 5.03mm Crimp ST Cable Mount Bag
Search Keywords:
03091049
IN STOCK:
16,670
Ships today, if you order in
Minimum Order:
300
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
300
$0.3085
$92.550
1,500
$0.3054
$458.100
3,000
$0.3023
$906.900
4,500
$0.2815
$1,266.750
18,000
+
$0.2595
$4,671.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-583717-1
TW-LEAF CRP HSG 25 POS 100 C/L
39-01-2060
Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
39-01-2080
Conn Housing F 8 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
39-01-2100
Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
39-01-2120
Conn Housing F 12 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag