Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
03-09-1094
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
9
Maximum Voltage Rating:
N/A
Maximum Current Rating:
11/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 9 POS 5.03mm Crimp ST Cable Mount Bag
Search Keywords:
03091094
IN STOCK:
1,361
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
300
$0.2852
$85.560
1,500
$0.2675
$401.250
3,200
$0.2493
$797.760
6,000
$0.2363
$1,417.800
12,000
+
$0.2239
$2,686.800
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-480318-0
Rectangular Connector Housing - Plug - Female Socket - 2 Positions - 0.200" (5.08mm) Pitch...
1-480319-0
This free hanging pin housing from TE’s Commercial MATE-N-LOK connectors series is intende...
02-09-1119
Contact SKT Crimp ST Cable Mount 18-22AWG Bag
03-09-1022
Conn Housing RCP 2 POS 6.3mm Crimp ST Cable Mount Bag
02-09-2118
Contact PIN Crimp ST Cable Mount 18-22AWG Bag