Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
03-09-1122
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
12
Maximum Voltage Rating:
250 V
Maximum Current Rating:
9.5/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Housing RCP 12 POS 5.03mm Crimp ST Cable Mount Bag
Search Keywords:
03091122
This product is discontinued, but still in stock
IN STOCK:
589
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
1
$0.9015
$0.902
50
$0.8195
$40.975
500
$0.5424
$271.200
1,000
$0.5011
$501.100
2,500
$0.4802
$1,200.500
5,000
$0.4730
$2,365.000
7,500
$0.4659
$3,494.250
10,000
$0.4589
$4,589.000
15,000
+
$0.4520
$6,780.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
66579-2
TYPE VI PIN CONT,MULTI-MATE
02-09-1117
Contact SKT Crimp ST Cable Mount 18-22AWG Reel
02-09-2116
Contact PIN Crimp ST Cable Mount 18-22AWG Reel
03-09-1032
Conn Housing RCP 3 POS 5.03mm Crimp ST Cable Mount Bag