Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
03-09-2021
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
14/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing PL 2 POS 6.3mm Crimp ST Cable Mount Bag
Search Keywords:
03092021
IN STOCK:
872
Can Ship immediately
Minimum Order:
450
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
450
$0.1639
$73.755
2,400
$0.1404
$336.960
5,000
$0.1387
$693.500
10,500
$0.1373
$1,441.650
12,000
+
$0.1359
$1,630.800
Product Guides
CUSTOMERS
ALSO BOUGHT
02-09-2103
Contact PIN Crimp ST Cable Mount 14-20AWG Bag
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...
3-640428-4
04P MTA156 CONN ASSY 22AWG RED
G17S1510110EU
Conn D-Subminiature PIN 15 POS 1.38mm Solder Pot ST Panel Mount 15 Terminal 1 Port
8655MH2501BLF
Hood 180° B Shell Size Nickel Zinc Die Cast