Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
03-09-2022
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
14/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing PL 2 POS 6.3mm Crimp ST Cable Mount Bag
Search Keywords:
03092022
IN STOCK:
19,467
Can Ship immediately
Minimum Order:
650
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
650
$0.1187
$77.155
3,600
$0.1088
$391.680
7,500
$0.1049
$786.750
12,000
$0.0961
$1,153.200
45,000
+
$0.0868
$3,906.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
66579-2
TYPE VI PIN CONT,MULTI-MATE
350415-1
Socket Contact Tin 14-20 AWG Crimp
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
BK/HKP-R
Fuse Holder 30A 250V Quick Connect Panel Mount Carton