Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
03-09-6032
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
17/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Housing RCP 3 POS 5.03mm Crimp ST Cable Mount Bag
Search Keywords:
03096032
This product is discontinued, but still in stock
IN STOCK:
4,060
Can Ship immediately
Minimum Order:
200
Quantity
Unit Price
Ext. Price
200
$0.6610
$132.200
300
$0.1428
$42.840
6,000
+
$0.1234
$740.400
Product Guides
CUSTOMERS
ALSO BOUGHT
165302
Ring Terminal Connector - M5 Stud - 0.039" (0.99mm) Thickness - 0.394" (10.00mm) Width - 1...
45-416
Reflex Premium T-6 T-Stripper Wire Stripper
02-09-1119
Contact SKT Crimp ST Cable Mount 18-22AWG Bag
02-09-2118
Contact PIN Crimp ST Cable Mount 18-22AWG Bag
03-09-1032
Conn Housing RCP 3 POS 5.03mm Crimp ST Cable Mount Bag