help desk software
DATA SHEET

03-09-7062

Molex / Waldom

Conn Housing PL 6 POS 5.03mm Crimp ST Cable Mount Bag

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
03-09-7062
RoHS:
Yes
HTS:
8538906000
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
11/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Housing PL 6 POS 5.03mm Crimp ST Cable Mount Bag
Search Keywords:
03097062
  This product is discontinued, but still in stock
IN STOCK: 5,647
Ships today, if you order in
Minimum Order:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2693
$26.930
3,000
$0.2591
$777.300
6,000 +
$0.2479
$1,487.400
Tools/3D Models
Product Guides