Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
08-50-0108
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
5 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-26AWG KK® Bag
Search Keywords:
08500108
Different packaging options available. See Alternatives
IN STOCK:
24,322
Can Ship immediately
Minimum Order:
2500
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.0776
$194.000
5,000
$0.0730
$365.000
7,500
$0.0688
$516.000
25,000
$0.0492
$1,230.000
50,000
$0.0413
$2,065.000
100,000
$0.0372
$3,720.000
150,000
+
$0.0367
$5,505.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
205161-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
205162-1
D Sub Connector Housing - 9 Contact - D Sub - DE - AMPLIMITE 109 Series - Plug - Steel Bod...
09-50-3041
Conn Housing F 4 POS 3.96mm Crimp ST Cable Mount KK® Bag