Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
08-50-0134
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin
Maximum Current Rating:
7 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-26AWG KK® Bag
Search Keywords:
08500134
IN STOCK:
74,208
Ships today, if you order in
Minimum Order:
2000
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0607
$121.400
10,500
$0.0527
$553.350
21,000
$0.0522
$1,096.200
42,000
$0.0517
$2,171.400
50,000
$0.0508
$2,540.000
100,000
$0.0503
$5,030.000
250,000
+
$0.0498
$12,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-520182-2
Quick Disconnect - Receptacle - Ultra-Fast 187 - 22 to 18 AWG (.32 to .82 mm²) Wire Size -...
12-10-P
Ring Tongue Terminal 14-16AWG
2-520264-2
ULTRAFAST 250 ASSY REC 22-18 TPBR LP
24-6040-0027
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
LS0851504F085C1A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 15A 250VAC 0.83N Screw Mount Quic...