help desk software
DATA SHEET

08-50-0160

Molex / Waldom

Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
08-50-0160
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-30 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
Search Keywords:
08500160
IN STOCK: 135,629
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.1751
$87.550
5,000
$0.1461
$730.500
10,000
$0.1415
$1,415.000
20,000
$0.1401
$2,802.000
25,000
$0.1385
$3,462.500
50,000
$0.1371
$6,855.000
100,000 +
$0.1357
$13,570.000
Tools/3D Models
Product Guides