help desk software
DATA SHEET

08-50-0183

Molex / Waldom

Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
08-50-0183
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7000
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
5 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Reel
Search Keywords:
08500183
IN STOCK: 25,575
Ships today, if you order in
Minimum Order:
7000
Multiple:
7000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0534
$0.0534
7,000
$0.0485
$339.5000
14,000
$0.0464
$649.6000
28,000
$0.0437
$1,223.6000
56,000
$0.0397
$2,223.2000
105,000
$0.0316
$3,318.0000
154,000
$0.0311
$4,789.4000
252,000
$0.0290
$7,308.0000
504,000 +
$0.0285
$14,364.0000
Tools/3D Models
Product Guides