Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
08-50-0189
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-20 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag
Search Keywords:
08500189
IN STOCK:
110,098
Ships today, if you order in
Minimum Order:
950
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
950
$0.0683
$64.885
5,250
$0.0643
$337.575
10,500
$0.0602
$632.100
21,000
$0.0571
$1,199.100
25,000
$0.0504
$1,260.000
50,000
$0.0428
$2,140.000
100,000
+
$0.0391
$3,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
170362-1
Socket Contact Tin Crimp 18-22 AWG Stamped
172169-1
Connector Housing - Mini Universal MATE-N-LOK Series - Plug - 9 Ways - 4.14 mm.
02-09-1119
Contact SKT Crimp ST Cable Mount 18-22AWG Bag
3003
Solder Lug Terminal Strip With Base - 3 Terminals - 1-5/16" Mounting Ctrs. - 0.99" Length.
W-HT-1884
Tool Extraction KK Series.