Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
08-52-0072
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin
Maximum Current Rating:
7 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag
Search Keywords:
08520072
Different packaging options available. See Alternatives
IN STOCK:
7,305
Ships today, if you order in
Minimum Order:
3000
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0742
$222.600
8,000
$0.0696
$556.800
25,000
$0.0630
$1,575.000
50,000
$0.0621
$3,105.000
100,000
$0.0605
$6,050.000
150,000
$0.0596
$8,940.000
250,000
+
$0.0587
$14,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6328-SL001
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 4 Conductors 24AWG 5.25mm 300VAC ...
1658621-1
The Novo Receptacle Housing Assembly with Cover from TE is made from UL 94V-0 rated black ...
3-520339-2
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
3-640599-9
09P MTA156 CONN ASSY 18AWG ORA
643071-9
09P MTA156 FD-THRU COVER