help desk software
DATA SHEET

08-52-0112

Molex / Waldom

Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
08-52-0112
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7000
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-20 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Reel
Search Keywords:
08520112
  Different packaging options available.  See Alternatives
IN STOCK: 1,372,000
Ships today, if you order in
Minimum Order:
7000
Multiple:
7000
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7,000
$0.0287
$200.900
14,000
$0.0271
$379.400
28,000
$0.0260
$728.000
56,000
$0.0246
$1,377.600
105,000
$0.0242
$2,541.000
154,000
$0.0233
$3,588.200
252,000
$0.0230
$5,796.000
504,000 +
$0.0226
$11,390.400
Tools/3D Models
Product Guides