Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
08-52-0113
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-20 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin
Maximum Current Rating:
7 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag
Search Keywords:
08520113
Different packaging options available. See Alternatives
IN STOCK:
10,267
Ships today, if you order in
Minimum Order:
2500
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0834
$0.0834
2,500
$0.0758
$189.5000
5,000
$0.0746
$373.0000
7,500
$0.0725
$543.7500
25,000
$0.0644
$1,610.0000
50,000
$0.0634
$3,170.0000
100,000
$0.0618
$6,180.0000
150,000
+
$0.0609
$9,135.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
CE156F22-11-C
Conn IDC Connector F 11 POS IDT RA Cable Mount
02-06-1103
Contact SKT Crimp ST Cable Mount 18-24AWG Bag
02-06-2103
Contact PIN Crimp ST Cable Mount 18-24AWG Bag
08-50-0114
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
09-50-8043
Conn Housing F 4 POS 3.96mm Crimp ST Cable Mount KK® Bag