Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
08-55-0102
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-30 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
2.5 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
Search Keywords:
08550102
Different packaging options available. See Alternatives
IN STOCK:
32,783
Ships today, if you order in
Minimum Order:
2000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0981
$0.0981
2,000
$0.0892
$178.4000
12,000
$0.0878
$1,053.6000
20,000
$0.0865
$1,730.0000
25,000
$0.0852
$2,130.0000
50,000
$0.0814
$4,070.0000
100,000
+
$0.0740
$7,400.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
16-02-0103
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Bag
08-50-0106
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag
35RAPC2AV
Phone Audio Connector - Vertical Mount - Mono - Threaded Bushing - 2 Contacts - Jack - 3.5...
90311-010LF
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Minitek® Bag
5900-BK
PP75-CNT-#6 AWG (B00376P1)