Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
08-55-0129
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-30 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
2.5 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
Search Keywords:
08550129
Different packaging options available. See Alternatives
IN STOCK:
191,389
Can Ship immediately
Minimum Order:
200
Multiple:
100
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
200
$0.4341
$86.820
2,500
$0.3490
$872.500
5,000
$0.3195
$1,597.500
10,000
$0.3084
$3,084.000
25,000
$0.3054
$7,635.000
50,000
$0.3023
$15,115.000
100,000
+
$0.2993
$29,930.000
Product Guides