Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
08-65-0114
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
7000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
7 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Reel
Search Keywords:
08650114
Different packaging options available. See Alternatives
IN STOCK:
196,000
Can Ship immediately
Minimum Order:
7000
Multiple:
7000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
7,000
$0.1776
$1,243.200
14,000
$0.1659
$2,322.600
21,000
$0.1642
$3,448.200
28,000
$0.1556
$4,356.800
56,000
$0.1540
$8,624.000
105,000
$0.1525
$16,012.500
252,000
+
$0.1510
$38,052.000
Product Guides
CUSTOMERS
ALSO BOUGHT
B51-328-3188220
RF SMB Connector - 1 Contact - Female - Cable Mount - Crimp Terminal - Locking - Plug
AB6M-M1P-G
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
OPB993T51Z
Optical Sensor - NPN Open Collector, Inverted Output - Through-Beam Sensing - 0.125" (3.18...