Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
08-65-0115
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag
Search Keywords:
08650115
Different packaging options available. See Alternatives
IN STOCK:
15,823
Can Ship immediately
Minimum Order:
400
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
400
$0.2629
$105.160
3,500
$0.2055
$719.250
7,000
$0.1940
$1,358.000
14,000
$0.1871
$2,619.400
25,000
$0.1801
$4,502.500
50,000
$0.1783
$8,915.000
100,000
+
$0.1766
$17,660.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-87309-4
Socket Contact - Wire-to-Board - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 3A - 250VAC - 30....
1-104481-1
SHORT POINT CONT 30 DPLX STMPD LF
17500-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
BK/HTB-36M-R
Fuse Holder 16A 250V Panel Mount Quick Connect Bulk
EESX671A
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin