Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
08-70-1040
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-28 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Pre-Tin
Maximum Current Rating:
3 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-28AWG SPOX™ Bag
Search Keywords:
08701040
Different packaging options available. See Alternatives
IN STOCK:
84,545
Can Ship immediately
Minimum Order:
2500
Multiple:
100
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.1098
$274.500
5,000
$0.1034
$517.000
7,500
$0.0990
$742.500
25,000
$0.0936
$2,340.000
50,000
$0.0900
$4,500.000
100,000
$0.0885
$8,850.000
150,000
+
$0.0872
$13,080.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-480703-0
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - L...
39-01-2185
Conn Housing F 18 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
50-37-5023
Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
1-2201855-2
MINI I/O PLUG KIT TYPE II M
0431176451
Snap On Free Hanging Ferrite Core - 380Ohm @ 100MHz - ID 0.722" Dia (18.34mm) - OD 1.520" ...